TE Connectivity CRG 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Код товара RS: 223-2287Бренд: TE ConnectivityПарт-номер производителя: CRG1206F1K5
brand-logo

Техническая документация

Характеристики

Сопротивление

1.5кОм

Технология

Толстая пленка

Корпус

1206 (3216M)

Допуск

±1%

Номинальная мощность

0.25W

Температурный коэффициент

±100ч/млн/°C

Серия

CRG

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+125°C

Страна происхождения

Thailand

Информация о товаре

TE Connectivity CRG1206 SMD Resistor

TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Вас может заинтересовать
Vishay SMD Resistor - MB-CRCW12061501F
P.O.A.Each (In a Pack of 50) (ex VAT)
Panasonic ERJP08F1501V
тг 160,92Each (In a Pack of 5) (ex VAT)
RS PRO 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
тг 4 671,15Each (On a Reel of 5000) (ex VAT)

тг 670,50

тг 13,41 Each (In a Pack of 50) (ex VAT)

TE Connectivity CRG 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Select packaging type

тг 670,50

тг 13,41 Each (In a Pack of 50) (ex VAT)

TE Connectivity CRG 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Информация о наличии не успела загрузиться

Select packaging type

Информация о наличии не успела загрузиться

КоличествоЦена единицыPer Упаковка
50 - 450тг 13,41тг 670,50
500 - 1200тг 13,41тг 670,50
1250 - 2450тг 13,41тг 670,50
2500 - 4950тг 8,94тг 447,00
5000+тг 8,94тг 447,00
Вас может заинтересовать
Vishay SMD Resistor - MB-CRCW12061501F
P.O.A.Each (In a Pack of 50) (ex VAT)
Panasonic ERJP08F1501V
тг 160,92Each (In a Pack of 5) (ex VAT)
RS PRO 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
тг 4 671,15Each (On a Reel of 5000) (ex VAT)

Техническая документация

Характеристики

Сопротивление

1.5кОм

Технология

Толстая пленка

Корпус

1206 (3216M)

Допуск

±1%

Номинальная мощность

0.25W

Температурный коэффициент

±100ч/млн/°C

Серия

CRG

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+125°C

Страна происхождения

Thailand

Информация о товаре

TE Connectivity CRG1206 SMD Resistor

TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Вас может заинтересовать
Vishay SMD Resistor - MB-CRCW12061501F
P.O.A.Each (In a Pack of 50) (ex VAT)
Panasonic ERJP08F1501V
тг 160,92Each (In a Pack of 5) (ex VAT)
RS PRO 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
тг 4 671,15Each (On a Reel of 5000) (ex VAT)