Техническая документация
Характеристики
Brand
TE ConnectivityТип соединителя
Вилка
Для использования с
Корпус разъема Dynamic 5000
Серия
Dynamic 5000
Minimum Wire Size mm²
3mm²
Метод оконцовки
Обжим
Maximum Wire Size mm²
5.5mm²
Minimum Wire Size AWG
12AWG
Покрытие контактов
Золотой
Maximum Wire Size AWG
10AWG
Материал контактов
Сплав меди
Минимальная рабочая температура
-55°C
Максимальная рабочая температура
+105°C
Информация о товаре
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
TE Connectivity Dynamic 5000 Series
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производственная упаковка (Сумка)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производственная упаковка (Сумка)
10
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
TE ConnectivityТип соединителя
Вилка
Для использования с
Корпус разъема Dynamic 5000
Серия
Dynamic 5000
Minimum Wire Size mm²
3mm²
Метод оконцовки
Обжим
Maximum Wire Size mm²
5.5mm²
Minimum Wire Size AWG
12AWG
Покрытие контактов
Золотой
Maximum Wire Size AWG
10AWG
Материал контактов
Сплав меди
Минимальная рабочая температура
-55°C
Максимальная рабочая температура
+105°C
Информация о товаре
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.