TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Код товара RS: 178-9596PБренд: TE ConnectivityПарт-номер производителя: 640445-6
brand-logo

Техническая документация

Характеристики

Серия

MTA-156

Шаг

3.96мм

Количество контактов

6

Количество рядов

1

Ориентация корпуса

Прямой

Закрытый/Открытый

Открытый

Система разъемов

Провод - Плата

Тип монтажа

Монтаж на плату в отверстия

Метод оконцовки

Припой

Покрытие контактов

Олово

Материал контактов

Сплав меди

Номинальный ток

7.0A

Номинальное напряжение

600,0 В.

Страна происхождения

United States

Информация о товаре

TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock

MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Информация о наличии не успела загрузиться

Select packaging type

Информация о наличии не успела загрузиться

Техническая документация

Характеристики

Серия

MTA-156

Шаг

3.96мм

Количество контактов

6

Количество рядов

1

Ориентация корпуса

Прямой

Закрытый/Открытый

Открытый

Система разъемов

Провод - Плата

Тип монтажа

Монтаж на плату в отверстия

Метод оконцовки

Припой

Покрытие контактов

Олово

Материал контактов

Сплав меди

Номинальный ток

7.0A

Номинальное напряжение

600,0 В.

Страна происхождения

United States

Информация о товаре

TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock

MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size