Техническая документация
Характеристики
Brand
TE ConnectivityСерия
MTA-156
Шаг
3.96мм
Количество контактов
7
Количество рядов
1
Ориентация корпуса
Прямой
Закрытый/Открытый
Открытый
Тип монтажа
Монтаж на плату в отверстия
Система разъемов
Провод - Плата
Метод оконцовки
Припой
Материал контактов
Сплав меди
Покрытие контактов
Олово
Номинальный ток
7.0A
Номинальное напряжение
600,0 В.
Информация о товаре
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производственная упаковка (Сумка)
5
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производственная упаковка (Сумка)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
TE ConnectivityСерия
MTA-156
Шаг
3.96мм
Количество контактов
7
Количество рядов
1
Ориентация корпуса
Прямой
Закрытый/Открытый
Открытый
Тип монтажа
Монтаж на плату в отверстия
Система разъемов
Провод - Плата
Метод оконцовки
Припой
Материал контактов
Сплав меди
Покрытие контактов
Олово
Номинальный ток
7.0A
Номинальное напряжение
600,0 В.
Информация о товаре
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size