Техническая документация
Характеристики
Brand
TE ConnectivityТип
Receptacle
Minimum Wire Size mm²
0.5mm²
Тип соединителя
Гнездо
Серия
FASTON .187
Maximum Wire Size mm²
1.5mm²
Размер наконечника
4.75 x 0.5мм
Изоляция
Неизолированный
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
15AWG
Метод оконцовки
Обжим
Материал контактов
Латунь
Покрытие контактов
Олово
Изоляционный материал
Нейлон, полиэтилен, полипропилен
Габаритная длина
16мм
Страна происхождения
Italy
Информация о товаре
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Faston
тг 894,00
тг 35,76 Each (In a Pack of 25) (ex VAT)
Стандартная упаковка
25
тг 894,00
тг 35,76 Each (In a Pack of 25) (ex VAT)
Стандартная упаковка
25
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
25 - 100 | тг 35,76 | тг 894,00 |
125 - 600 | тг 35,76 | тг 894,00 |
625 - 1225 | тг 35,76 | тг 894,00 |
1250 - 2475 | тг 31,29 | тг 782,25 |
2500+ | тг 31,29 | тг 782,25 |
Техническая документация
Характеристики
Brand
TE ConnectivityТип
Receptacle
Minimum Wire Size mm²
0.5mm²
Тип соединителя
Гнездо
Серия
FASTON .187
Maximum Wire Size mm²
1.5mm²
Размер наконечника
4.75 x 0.5мм
Изоляция
Неизолированный
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
15AWG
Метод оконцовки
Обжим
Материал контактов
Латунь
Покрытие контактов
Олово
Изоляционный материал
Нейлон, полиэтилен, полипропилен
Габаритная длина
16мм
Страна происхождения
Italy
Информация о товаре
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.