Техническая документация
Характеристики
Brand
TE ConnectivityСерия
PIDG
Изоляция
С изоляцией
Изоляционный материал
Нейлон
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Размер наконечника
M6
Цвет
Желтый
Покрытие контактов
Олово
Материал контактов
Медь
Габаритная длина
33.58мм
Страна происхождения
United States
Информация о товаре
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals
TE Connectivity PIDG Terminals
тг 10 281,00
тг 205,62 Each (In a Pack of 50) (ex VAT)
Стандартная упаковка
50
тг 10 281,00
тг 205,62 Each (In a Pack of 50) (ex VAT)
Стандартная упаковка
50
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
50 - 200 | тг 205,62 | тг 10 281,00 |
250 - 1200 | тг 178,80 | тг 8 940,00 |
1250 - 2450 | тг 151,98 | тг 7 599,00 |
2500 - 4950 | тг 125,16 | тг 6 258,00 |
5000+ | тг 93,87 | тг 4 693,50 |
Техническая документация
Характеристики
Brand
TE ConnectivityСерия
PIDG
Изоляция
С изоляцией
Изоляционный материал
Нейлон
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Размер наконечника
M6
Цвет
Желтый
Покрытие контактов
Олово
Материал контактов
Медь
Габаритная длина
33.58мм
Страна происхождения
United States
Информация о товаре
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals