Техническая документация
Характеристики
Brand
TE ConnectivityКоличество контактов
10
Количество рядов
1
Шаг
2.54мм
Тип соединителя
Гнездо
Серия
AMPMODU MOD IV
Ориентация корпуса
Прямой
Длина
25.4мм
Ширина
2.94мм
Материал корпуса
Нейлон
Информация о товаре
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производственная упаковка (Сумка)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Информация о наличии не успела загрузиться
Производственная упаковка (Сумка)
10
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
TE ConnectivityКоличество контактов
10
Количество рядов
1
Шаг
2.54мм
Тип соединителя
Гнездо
Серия
AMPMODU MOD IV
Ориентация корпуса
Прямой
Длина
25.4мм
Ширина
2.94мм
Материал корпуса
Нейлон
Информация о товаре
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers