TE Connectivity, AMP Guide for use with VITA 46 3U & 6U 9mm Daughtercard

Код товара RS: 718-1531Бренд: TE ConnectivityПарт-номер производителя: 1-1469492-9
brand-logo

Техническая документация

Характеристики

Тип принадлежностей

Направляющая

Тип аксессуара для разъема объединительной платы

Направляющая

Для использования с

Дочерняя плата VITA 46 3U и 6U 9 мм

Серия

AMP

Информация о товаре

TE Connectivity Multigig 9.0 VITA 46 Guide Modules

Multigig 9.0 VITA 46 guide modules made from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details

TE Connectivity Multigig RT Series

MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

Информация о наличии не успела загрузиться

тг 5 153,91

тг 5 153,91 Each (ex VAT)

TE Connectivity, AMP Guide for use with VITA 46 3U & 6U 9mm Daughtercard
Select packaging type

тг 5 153,91

тг 5 153,91 Each (ex VAT)

TE Connectivity, AMP Guide for use with VITA 46 3U & 6U 9mm Daughtercard
Информация о наличии не успела загрузиться
Select packaging type

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 19тг 5 153,91
20 - 74тг 4 273,32
75 - 299тг 3 598,35
300 - 599тг 3 356,97
600+тг 3 093,24

Техническая документация

Характеристики

Тип принадлежностей

Направляющая

Тип аксессуара для разъема объединительной платы

Направляющая

Для использования с

Дочерняя плата VITA 46 3U и 6U 9 мм

Серия

AMP

Информация о товаре

TE Connectivity Multigig 9.0 VITA 46 Guide Modules

Multigig 9.0 VITA 46 guide modules made from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details

TE Connectivity Multigig RT Series

MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.