TDK CGA4J1X7R0J106K125AC MLCC, 10мкФ

Код товара RS: 111-0079Бренд: TDKПарт-номер производителя: CGA4J1X7R0J106K125AC
brand-logo

Техническая документация

Характеристики

Brand

TDK

Емкость

10мкФ

Напряжение

6.3В пост. тока

Корпус

0805 (2012M)

Тип монтажа

Поверхностный монтаж

Диэлектрический

X7R

Допуск

±10%

Размеры

2 x 1.25 x 1.25мм

Длина

2мм

Глубина

1.25мм

Высота

1.25мм

Серия

CGA

Максимальная рабочая температура

+125°C

Минимальная рабочая температура

-55°C

Тип клеммы

Поверхностный монтаж

Страна происхождения

Japan

Информация о товаре

TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Информация о наличии не успела загрузиться

P.O.A.

TDK CGA4J1X7R0J106K125AC MLCC, 10мкФ

P.O.A.

TDK CGA4J1X7R0J106K125AC MLCC, 10мкФ
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

TDK

Емкость

10мкФ

Напряжение

6.3В пост. тока

Корпус

0805 (2012M)

Тип монтажа

Поверхностный монтаж

Диэлектрический

X7R

Допуск

±10%

Размеры

2 x 1.25 x 1.25мм

Длина

2мм

Глубина

1.25мм

Высота

1.25мм

Серия

CGA

Максимальная рабочая температура

+125°C

Минимальная рабочая температура

-55°C

Тип клеммы

Поверхностный монтаж

Страна происхождения

Japan

Информация о товаре

TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.