Техническая документация
Характеристики
Brand
TDK-LambdaМаксимальная температура
+40°C
Входной разъем
IEC 320-C14
Количество выходов
1
Длина кабеля
1050мм
Эффективность
87%
Средняя наработка на отказ (MTBF)
140000ч
Соблюдаемые стандарты
Соответствие ErP
Минимальная температура
0°C
Уровень энергоэффективности
В
Line Regulation Range
-2 %, 5 %
Страна происхождения
Taiwan, Province Of China
Информация о товаре
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1
Switch Mode - TDK Lambda
тг 41 445,84
тг 41 445,84 Each (ex VAT)
1
тг 41 445,84
тг 41 445,84 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 4 | тг 41 445,84 |
5 - 9 | тг 39 438,81 |
10 - 24 | тг 37 431,78 |
25 - 49 | тг 35 424,75 |
50+ | тг 33 413,25 |
Техническая документация
Характеристики
Brand
TDK-LambdaМаксимальная температура
+40°C
Входной разъем
IEC 320-C14
Количество выходов
1
Длина кабеля
1050мм
Эффективность
87%
Средняя наработка на отказ (MTBF)
140000ч
Соблюдаемые стандарты
Соответствие ErP
Минимальная температура
0°C
Уровень энергоэффективности
В
Line Regulation Range
-2 %, 5 %
Страна происхождения
Taiwan, Province Of China
Информация о товаре
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1