Техническая документация
Характеристики
Brand
StaubliЦвет
Синий
Тип соединителя
Гнездо
Метод оконцовки
Ушко
Номинальное напряжение
600V
Номинальный ток
10A
Размер разъема
2mm
Покрытие контактов
Золотой
Пружинный контакт
Да
Длина
28мм
Материал контактов
Латунь
Тип
Штекер типа «банан»
Изоляционный материал
Полиамид
Страна происхождения
Germany
Информация о товаре
Staubli SLB2-F2,8 Series 2 mm Panel Sockets
SLB2-F2,8 series 2 mm panel sockets with a rigid insulation sleeve for surface or flush mounting into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SLB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
StaubliЦвет
Синий
Тип соединителя
Гнездо
Метод оконцовки
Ушко
Номинальное напряжение
600V
Номинальный ток
10A
Размер разъема
2mm
Покрытие контактов
Золотой
Пружинный контакт
Да
Длина
28мм
Материал контактов
Латунь
Тип
Штекер типа «банан»
Изоляционный материал
Полиамид
Страна происхождения
Germany
Информация о товаре
Staubli SLB2-F2,8 Series 2 mm Panel Sockets
SLB2-F2,8 series 2 mm panel sockets with a rigid insulation sleeve for surface or flush mounting into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SLB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.