Техническая документация
Характеристики
Brand
Sifam TinsleyТип дисплея
Analogue
Функция
Frequency Control
Высота выреза
68мм
Серия
Sigma
Ширина выреза
68мм
Глубина
54мм
Максимальная температура
+55°C
Страна происхождения
India
Информация о товаре
Sifam Sigma Series FM Frequency Meter
The pointer type frequency meters housed in moulded polycarbonate cases are suitable for the measurement of frequencies in the range of 45-65 Hz.
For maximum accuracy, the essential measuring range is obtained by supressing the unwanted frequency span. These Frequency Power Meters offer several advantages in switchboard and Generating Set Panels.
тг 14 210,13
тг 14 210,13 Each (ex VAT)
1
тг 14 210,13
тг 14 210,13 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 4 | тг 14 210,13 |
5 - 9 | тг 13 526,22 |
10+ | тг 12 851,25 |
Техническая документация
Характеристики
Brand
Sifam TinsleyТип дисплея
Analogue
Функция
Frequency Control
Высота выреза
68мм
Серия
Sigma
Ширина выреза
68мм
Глубина
54мм
Максимальная температура
+55°C
Страна происхождения
India
Информация о товаре
Sifam Sigma Series FM Frequency Meter
The pointer type frequency meters housed in moulded polycarbonate cases are suitable for the measurement of frequencies in the range of 45-65 Hz.
For maximum accuracy, the essential measuring range is obtained by supressing the unwanted frequency span. These Frequency Power Meters offer several advantages in switchboard and Generating Set Panels.