Техническая документация
Характеристики
Brand
SiemensСерия изготовителя
LOGO 0BA6
Ассортимент продукции
Серия 6ED1
Тип дисплея
TD
Задняя подсветка
Да
Напряжение питания
20 → 28 В пост. тока
Степень защиты
IP40
Глубина
38.7мм
Набор в комплекте
Да
Длина
2.5м
Ширина
128.2мм
Минимальная рабочая температура
0°C
Максимальная рабочая температура
+55°C
Страна происхождения
China
Информация о товаре
LOGO! TD Text Display
The new remote text display can be attached to all new LOGO! 0BA6 basic units without the need for a communication module, and it is being projected with the same function block as the internal display. Purely operator relevant messages can thus be displayed on the remote display while servicing information is only made visible within the control cabinet.,Thanks to the switchable backlight, faults can be detected more quickly, because the display can automatically be illuminated in such cases.,Message text and parameter changes can be performed without opening the control cabinet – operation as well as servicing are comfortable and easy.
Warning
Siemens LOGO! 6 is no longer manufactured. We recommend the LOGO! 8 series for your new designs. Consult the Technical References section to find out more
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
тг 55 141,92
тг 55 141,92 Each (ex VAT)
1
тг 55 141,92
тг 55 141,92 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
SiemensСерия изготовителя
LOGO 0BA6
Ассортимент продукции
Серия 6ED1
Тип дисплея
TD
Задняя подсветка
Да
Напряжение питания
20 → 28 В пост. тока
Степень защиты
IP40
Глубина
38.7мм
Набор в комплекте
Да
Длина
2.5м
Ширина
128.2мм
Минимальная рабочая температура
0°C
Максимальная рабочая температура
+55°C
Страна происхождения
China
Информация о товаре
LOGO! TD Text Display
The new remote text display can be attached to all new LOGO! 0BA6 basic units without the need for a communication module, and it is being projected with the same function block as the internal display. Purely operator relevant messages can thus be displayed on the remote display while servicing information is only made visible within the control cabinet.,Thanks to the switchable backlight, faults can be detected more quickly, because the display can automatically be illuminated in such cases.,Message text and parameter changes can be performed without opening the control cabinet – operation as well as servicing are comfortable and easy.
Warning
Siemens LOGO! 6 is no longer manufactured. We recommend the LOGO! 8 series for your new designs. Consult the Technical References section to find out more
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
