Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 6ED1055-1MD00-0BA1 Логический модуль

Код товара RS: 442-5740Бренд: SiemensПарт-номер производителя: 6ED10551MD000BA0
brand-logo

Техническая документация

Характеристики

Brand

Siemens

Количество входов

2

Для использования с

LOGO Series

Тип входа

Аналоговый

Глубина

55мм

Длина

90мм

Ширина

36мм

Информация о товаре

Analogue Expansion Module

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Вас может заинтересовать
Информация о наличии не успела загрузиться

P.O.A.

Siemens 6ED1055-1MD00-0BA1 Логический модуль

P.O.A.

Siemens 6ED1055-1MD00-0BA1 Логический модуль
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

Siemens

Количество входов

2

Для использования с

LOGO Series

Тип входа

Аналоговый

Глубина

55мм

Длина

90мм

Ширина

36мм

Информация о товаре

Analogue Expansion Module

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Вас может заинтересовать