Техническая документация
Характеристики
Brand
SchurterС подсветкой
Нет
Тип клеммы
Припой
Диаметр выреза в панели
16мм
Номинальный ток контактов
100 мА
Степень защиты
IP67
Цвет исполнительного механизма
Зеленый
Минимальная рабочая температура
-20°C
Максимальная рабочая температура
+60°C
Диапазон рабочих температур
-20 → +60°C
Информация о товаре
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5
тг 12 279,09
тг 12 279,09 Each (ex VAT)
1
тг 12 279,09
тг 12 279,09 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 24 | тг 12 279,09 |
25 - 99 | тг 10 120,08 |
100 - 249 | тг 8 680,74 |
250 - 499 | тг 7 572,18 |
500+ | тг 7 017,90 |
Техническая документация
Характеристики
Brand
SchurterС подсветкой
Нет
Тип клеммы
Припой
Диаметр выреза в панели
16мм
Номинальный ток контактов
100 мА
Степень защиты
IP67
Цвет исполнительного механизма
Зеленый
Минимальная рабочая температура
-20°C
Максимальная рабочая температура
+60°C
Диапазон рабочих температур
-20 → +60°C
Информация о товаре
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5