RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size

Техническая документация
Характеристики
Brand
RS ProИзоляция
Неизолированный
Внутренний диаметр кольца
10.2мм
Minimum Wire Size mm²
150mm²
Maximum Wire Size mm²
150mm²
Размер наконечника
M10
Покрытие контактов
Олово
Материал контактов
Медь
Габаритная длина
66.3мм
Информация о товаре
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
тг 7 026,84
тг 1 756,71 Each (In a Pack of 4) (ex VAT)
4
тг 7 026,84
тг 1 756,71 Each (In a Pack of 4) (ex VAT)
4
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
4 - 16 | тг 1 756,71 | тг 7 026,84 |
20 - 96 | тг 1 492,98 | тг 5 971,92 |
100 - 296 | тг 1 229,25 | тг 4 917,00 |
300 - 596 | тг 1 054,92 | тг 4 219,68 |
600+ | тг 880,59 | тг 3 522,36 |
Техническая документация
Характеристики
Brand
RS ProИзоляция
Неизолированный
Внутренний диаметр кольца
10.2мм
Minimum Wire Size mm²
150mm²
Maximum Wire Size mm²
150mm²
Размер наконечника
M10
Покрытие контактов
Олово
Материал контактов
Медь
Габаритная длина
66.3мм
Информация о товаре
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.