Through bolt,stainless steel,M12x85

Техническая документация
Характеристики
Brand
RS ProРазмер резьбы
M12
Тип
Невыпадающая шпилька в анкерный болт
Длина
95мм
Диаметр крепежного отверстия
12мм
Максимальная крепежная толщина
10мм
Материал
Нержавеющая сталь
Информация о товаре
RS PRO Stainless Steel Through Bolt
RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
тг 11 286,75
тг 2 257,35 1 Pack of 5 (ex VAT)
5
тг 11 286,75
тг 2 257,35 1 Pack of 5 (ex VAT)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 20 | тг 2 257,35 | тг 11 286,75 |
25 - 45 | тг 2 078,55 | тг 10 392,75 |
50 - 195 | тг 1 989,15 | тг 9 945,75 |
200+ | тг 1 716,48 | тг 8 582,40 |
Техническая документация
Характеристики
Brand
RS ProРазмер резьбы
M12
Тип
Невыпадающая шпилька в анкерный болт
Длина
95мм
Диаметр крепежного отверстия
12мм
Максимальная крепежная толщина
10мм
Материал
Нержавеющая сталь
Информация о товаре
RS PRO Stainless Steel Through Bolt
RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.