SR57 HD Silver Oxide Cell,1.55V 55mAh

Техническая документация
Характеристики
Brand
RS ProРазмер
SR57
Химический состав
Оксид серебра
Номинальное напряжение
1.55V
Емкость
55мА·ч
Тип клеммы
Стандарт
Диаметр
9.5мм
Размеры
9.5 x 2.7мм
Страна происхождения
China
Информация о товаре
RS Pro Silver Oxide Button Batteries
Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
тг 2 413,80
тг 482,76 Each (In a Pack of 5) (ex VAT)
5
тг 2 413,80
тг 482,76 Each (In a Pack of 5) (ex VAT)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 45 | тг 482,76 | тг 2 413,80 |
50 - 120 | тг 451,47 | тг 2 257,35 |
125+ | тг 433,59 | тг 2 167,95 |
Техническая документация
Характеристики
Brand
RS ProРазмер
SR57
Химический состав
Оксид серебра
Номинальное напряжение
1.55V
Емкость
55мА·ч
Тип клеммы
Стандарт
Диаметр
9.5мм
Размеры
9.5 x 2.7мм
Страна происхождения
China
Информация о товаре
RS Pro Silver Oxide Button Batteries
Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.