RS PRO Набор отверток

Код товара RS: 623-6463Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Тип отвертки

Стандарт

Количество единиц

6

Тип наконечника

Разрезной; Pozidriv; Superdriv

Размер наконечника

Шлицевый: 2,8; 4; 5,5; 6,5 мм; Pozidriv: PZ1; PZ2

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO 6 Piece VDE Insulated Screwdriver Set

From RS PRO, this six piece insulated screwdriver set is ideal for professionals and enthusiasts alike. The screwdrivers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc.

The set includes common sizes of flat head, or slotted, screwdrivers, and posidriv screwdrivers. This high-quality set features ergonomic handles for assured control and comfort.

The insulated screwdriver set is supplied in a handy tool wrap for ease of transportation and protection while in storage. The screwdrivers also feature lanyard holes in their handles for further convenience.

Kit Contains

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.

• 2.8 x 75 mm
• 4 x 100 mm
• 5.5 x 125 mm
• 6.5 x 150 mm

Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out allowing you to apply torque with confidence.

• PZ1 x 80 mm
• PZ2 x 100 mm

Features and Benefits

• Tested to 10000V ac
• Conforms to DIN and ISO standards and manufactured to EN60900, VDE and IEC900
• Blades manufactured from alloy steel and precision machined
• Material: chrome molybdenum vanadium steel for the Pozidriv
• Blades are manufactured from chrome vanadium steel
• Slotted blades and PP/TPR for handle
• Phosphate black finish blades
• Red/black double injection for handles
• Heat treated to HRV:52 to 56 for Slotted screwdrivers, HRC: 58-62 for Pozi

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit, an is integral wherever fasteners need to be tightened or loosened. This 7 piece VDE screwdriver set is rated to IEC 60900, and is ideal for working with live parts or close to live parts up to 1000 V ac and 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Вас может заинтересовать
RS PRO Набор отверток
тг 14 388,931 Set (ex VAT)
RS PRO Набор отверток
тг 7 460,431 Set (ex VAT)
Bahco BE-9882S Набор отверток
тг 21 670,561 Set (ex VAT)
Информация о наличии не успела загрузиться

тг 15 037,08

тг 15 037,08 1 Set (ex VAT)

RS PRO Набор отверток

тг 15 037,08

тг 15 037,08 1 Set (ex VAT)

RS PRO Набор отверток
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать
RS PRO Набор отверток
тг 14 388,931 Set (ex VAT)
RS PRO Набор отверток
тг 7 460,431 Set (ex VAT)
Bahco BE-9882S Набор отверток
тг 21 670,561 Set (ex VAT)

Техническая документация

Характеристики

Brand

RS Pro

Тип отвертки

Стандарт

Количество единиц

6

Тип наконечника

Разрезной; Pozidriv; Superdriv

Размер наконечника

Шлицевый: 2,8; 4; 5,5; 6,5 мм; Pozidriv: PZ1; PZ2

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO 6 Piece VDE Insulated Screwdriver Set

From RS PRO, this six piece insulated screwdriver set is ideal for professionals and enthusiasts alike. The screwdrivers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc.

The set includes common sizes of flat head, or slotted, screwdrivers, and posidriv screwdrivers. This high-quality set features ergonomic handles for assured control and comfort.

The insulated screwdriver set is supplied in a handy tool wrap for ease of transportation and protection while in storage. The screwdrivers also feature lanyard holes in their handles for further convenience.

Kit Contains

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.

• 2.8 x 75 mm
• 4 x 100 mm
• 5.5 x 125 mm
• 6.5 x 150 mm

Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out allowing you to apply torque with confidence.

• PZ1 x 80 mm
• PZ2 x 100 mm

Features and Benefits

• Tested to 10000V ac
• Conforms to DIN and ISO standards and manufactured to EN60900, VDE and IEC900
• Blades manufactured from alloy steel and precision machined
• Material: chrome molybdenum vanadium steel for the Pozidriv
• Blades are manufactured from chrome vanadium steel
• Slotted blades and PP/TPR for handle
• Phosphate black finish blades
• Red/black double injection for handles
• Heat treated to HRV:52 to 56 for Slotted screwdrivers, HRC: 58-62 for Pozi

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit, an is integral wherever fasteners need to be tightened or loosened. This 7 piece VDE screwdriver set is rated to IEC 60900, and is ideal for working with live parts or close to live parts up to 1000 V ac and 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Вас может заинтересовать
RS PRO Набор отверток
тг 14 388,931 Set (ex VAT)
RS PRO Набор отверток
тг 7 460,431 Set (ex VAT)
Bahco BE-9882S Набор отверток
тг 21 670,561 Set (ex VAT)