RS PRO Silver Anodised Aluminium Instrument Case, 160 x 108.5 x 30mm

Код товара RS: 195-1543Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Материал корпуса

Анодированный алюминий

Наружная длина

160 мм

Наружная ширина

108,5 мм

Наружная высота

30 мм

Наружные габариты

160 x 108.5 x 30мм

Цвет

Серебряный

Страна происхождения

United Kingdom

Информация о товаре

RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver

Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.

This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.

Информация о наличии не успела загрузиться

P.O.A.

RS PRO Silver Anodised Aluminium Instrument Case, 160 x 108.5 x 30mm

P.O.A.

RS PRO Silver Anodised Aluminium Instrument Case, 160 x 108.5 x 30mm
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

RS Pro

Материал корпуса

Анодированный алюминий

Наружная длина

160 мм

Наружная ширина

108,5 мм

Наружная высота

30 мм

Наружные габариты

160 x 108.5 x 30мм

Цвет

Серебряный

Страна происхождения

United Kingdom

Информация о товаре

RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver

Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.

This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.