RS PRO AR6560/RS Силиконовый нагревающий коврик,

Код товара RS: 106-5425Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Форма коврика

Цилиндрический

Номинальная мощность

414 Вт

Диаметр круглого мата

115мм

Пиковая температура

+300°C

Напряжение питания

240 V ac

Размеры

115 mm

Страна происхождения

United Kingdom

Информация о товаре

Preformed Heater Mats

Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

P.O.A.

RS PRO AR6560/RS Силиконовый нагревающий коврик,

P.O.A.

RS PRO AR6560/RS Силиконовый нагревающий коврик,

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Техническая документация

Характеристики

Brand

RS Pro

Форма коврика

Цилиндрический

Номинальная мощность

414 Вт

Диаметр круглого мата

115мм

Пиковая температура

+300°C

Напряжение питания

240 V ac

Размеры

115 mm

Страна происхождения

United Kingdom

Информация о товаре

Preformed Heater Mats

Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.