RS PRO Силиконовый нагревающий коврик, 150 x 200мм

Код товара RS: 106-5408Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Форма коврика

Прямоугольник

Номинальная мощность

200 W

Размер прямоугольного коврика

150 x 200мм

Пиковая температура

+180°C

Напряжение питания

240 V ac

Размеры

150 x 200 mm

Страна происхождения

United Kingdom

Информация о товаре

Foam Insulated Heater Mats

Foam insulated heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating.
The high performance foam insulation delivers an increase in efficiency and performance. Reducing the thermal losses of the element in turn reduces heat up times and allows operating temperatures to be more easily maintained.
The addition of the Thermocouple component allows universal controller compatibility and when combined with the insulating foam layer ensures accurate and efficient heating performance.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Вас может заинтересовать
Информация о наличии не успела загрузиться

P.O.A.

RS PRO Силиконовый нагревающий коврик, 150 x 200мм

P.O.A.

RS PRO Силиконовый нагревающий коврик, 150 x 200мм
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

RS Pro

Форма коврика

Прямоугольник

Номинальная мощность

200 W

Размер прямоугольного коврика

150 x 200мм

Пиковая температура

+180°C

Напряжение питания

240 V ac

Размеры

150 x 200 mm

Страна происхождения

United Kingdom

Информация о товаре

Foam Insulated Heater Mats

Foam insulated heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating.
The high performance foam insulation delivers an increase in efficiency and performance. Reducing the thermal losses of the element in turn reduces heat up times and allows operating temperatures to be more easily maintained.
The addition of the Thermocouple component allows universal controller compatibility and when combined with the insulating foam layer ensures accurate and efficient heating performance.

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Вас может заинтересовать