Техническая документация
Характеристики
Brand
RS ProЦвет
Натуральный
Принимаемая ширина соединительного кабеля
4.1мм
Длина
19мм
Ширина
19 мм
Диаметр крепежного отверстия
4.4мм
Самоклеящийся
Да
Материал
Нейлон 66
Серия
HC
Количество
100
Горючесть
Не поддерживающий горение
Distrelec Product Id
30407273
Страна происхождения
Taiwan, Province Of China
Информация о товаре
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)
тг 3 236,28
тг 3 236,28 1 Bag of 100 (ex VAT)
1
тг 3 236,28
тг 3 236,28 1 Bag of 100 (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 14 | тг 3 236,28 |
15 - 49 | тг 3 075,36 |
50+ | тг 2 972,55 |
Техническая документация
Характеристики
Brand
RS ProЦвет
Натуральный
Принимаемая ширина соединительного кабеля
4.1мм
Длина
19мм
Ширина
19 мм
Диаметр крепежного отверстия
4.4мм
Самоклеящийся
Да
Материал
Нейлон 66
Серия
HC
Количество
100
Горючесть
Не поддерживающий горение
Distrelec Product Id
30407273
Страна происхождения
Taiwan, Province Of China
Информация о товаре
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)