Техническая документация
Характеристики
Brand
RS ProБританские или метрические
Метрический
Размер резьбы
M6
Длина
30мм
Форма головки
Скрытый, с шестигранным гнездом
Материал
Нержавеющая сталь
Тип нержавеющей стали
A2 304
Отделка
Плоский
Тип резьбы
Метрический
Шаг резьбы
1мм
Соблюдаемые стандарты
DIN 7991
Distrelec Product Id
30416993
Страна происхождения
Malaysia
Информация о товаре
RS PRO Metric Countersunk Stainless Steel Hexagon Screw
RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are manufactured from A2 (304) stainless steel and are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. These screws have an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion.
These screws fasteners can be tightened or undone using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Standards
Threaded in accordance with DIN 7991
тг 7 379,97
тг 7 379,97 1 Box of 50 (ex VAT)
1
тг 7 379,97
тг 7 379,97 1 Box of 50 (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 4 | тг 7 379,97 |
5 - 9 | тг 6 705,00 |
10 - 29 | тг 5 828,88 |
30+ | тг 5 024,28 |
Техническая документация
Характеристики
Brand
RS ProБританские или метрические
Метрический
Размер резьбы
M6
Длина
30мм
Форма головки
Скрытый, с шестигранным гнездом
Материал
Нержавеющая сталь
Тип нержавеющей стали
A2 304
Отделка
Плоский
Тип резьбы
Метрический
Шаг резьбы
1мм
Соблюдаемые стандарты
DIN 7991
Distrelec Product Id
30416993
Страна происхождения
Malaysia
Информация о товаре
RS PRO Metric Countersunk Stainless Steel Hexagon Screw
RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are manufactured from A2 (304) stainless steel and are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. These screws have an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion.
These screws fasteners can be tightened or undone using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Standards
Threaded in accordance with DIN 7991