RS PRO Nitrile Rubber O-Ring O-Ring, 91mm Bore, 97mm Outer Diameter

Код товара RS: 196-5081Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Тип

O-Ring

Материал

Нитриловый каучук

Внутренний диаметр

91мм

Наружный диаметр

97мм

Минимальная рабочая температура

-30°C

Толщина

3мм

Максимальная рабочая температура

+90°C

Информация о товаре

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Вас может заинтересовать
Информация о наличии не успела загрузиться

P.O.A.

RS PRO Nitrile Rubber O-Ring O-Ring, 91mm Bore, 97mm Outer Diameter

P.O.A.

RS PRO Nitrile Rubber O-Ring O-Ring, 91mm Bore, 97mm Outer Diameter
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

RS Pro

Тип

O-Ring

Материал

Нитриловый каучук

Внутренний диаметр

91мм

Наружный диаметр

97мм

Минимальная рабочая температура

-30°C

Толщина

3мм

Максимальная рабочая температура

+90°C

Информация о товаре

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Вас может заинтересовать