RS PRO Nitrile Rubber O-Ring O-Ring, 17.1mm Bore, 20.3mm Outer Diameter

Техническая документация
Характеристики
Brand
RS ProТип
O-ring
Материал
Нитриловый каучук
Внутренний диаметр
17.1мм
Наружный диаметр
20.3мм
Минимальная рабочая температура
-30°C
Толщина
1.6мм
Максимальная рабочая температура
+90°C
Информация о товаре
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
RS ProТип
O-ring
Материал
Нитриловый каучук
Внутренний диаметр
17.1мм
Наружный диаметр
20.3мм
Минимальная рабочая температура
-30°C
Толщина
1.6мм
Максимальная рабочая температура
+90°C
Информация о товаре
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.