RS PRO Коммутационная панель для волоконной оптики

Техническая документация
Характеристики
Brand
RS ProКоличество наполненных портов
24
Одиночно- / многорежимный
Многорежимный
Симплекс/дуплекс
Дуплекс
Высота стойки
1U
Размеры
482 x 205 x 44мм
Глубина
205мм
Высота
44мм
Ширина
482мм
Страна происхождения
China
Информация о товаре
RS Pro S09 Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
RS ProКоличество наполненных портов
24
Одиночно- / многорежимный
Многорежимный
Симплекс/дуплекс
Дуплекс
Высота стойки
1U
Размеры
482 x 205 x 44мм
Глубина
205мм
Высота
44мм
Ширина
482мм
Страна происхождения
China
Информация о товаре
RS Pro S09 Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.