Техническая документация
Характеристики
Brand
RS ProТип
O-Ring
Материал
FKM
Внутренний диаметр
55мм
Наружный диаметр
60мм
Толщина
2.5mm
Минимальная рабочая температура
-15°C
Максимальная рабочая температура
+200°C
Информация о товаре
RS PRO Metric FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
RS ProТип
O-Ring
Материал
FKM
Внутренний диаметр
55мм
Наружный диаметр
60мм
Толщина
2.5mm
Минимальная рабочая температура
-15°C
Максимальная рабочая температура
+200°C
Информация о товаре
RS PRO Metric FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.