RS PRO Индикаторная лампа, 6,5 В

Код товара RS: 104-575Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Номинальное напряжение

6,5 В

Цоколь лампы

E5

Номинальный ток

150 мА

Диаметр

5мм

Размер лампы

T1 1/2

Длина

16 мм

Цвет линзы

Прозрачный

Светимость

4 лм

Срок службы в часах

2500ч

Страна происхождения

Korea, Republic Of

Информация о товаре

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Вас может заинтересовать
T1.1/2, E5 lamp, 6.5V, 150mA
P.O.A.Each (In a Pack of 10) (ex VAT)
Информация о наличии не успела загрузиться

тг 2 994,90

тг 299,49 Each (In a Pack of 10) (ex VAT)

RS PRO Индикаторная лампа, 6,5 В

тг 2 994,90

тг 299,49 Each (In a Pack of 10) (ex VAT)

RS PRO Индикаторная лампа, 6,5 В
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицыPer Упаковка
10 - 240тг 299,49тг 2 994,90
250 - 990тг 259,26тг 2 592,60
1000 - 4990тг 219,03тг 2 190,30
5000 - 9990тг 178,80тг 1 788,00
10000+тг 138,57тг 1 385,70
Вас может заинтересовать
T1.1/2, E5 lamp, 6.5V, 150mA
P.O.A.Each (In a Pack of 10) (ex VAT)

Техническая документация

Характеристики

Brand

RS Pro

Номинальное напряжение

6,5 В

Цоколь лампы

E5

Номинальный ток

150 мА

Диаметр

5мм

Размер лампы

T1 1/2

Длина

16 мм

Цвет линзы

Прозрачный

Светимость

4 лм

Срок службы в часах

2500ч

Страна происхождения

Korea, Republic Of

Информация о товаре

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Вас может заинтересовать
T1.1/2, E5 lamp, 6.5V, 150mA
P.O.A.Each (In a Pack of 10) (ex VAT)