RS PRO Bootlace Ferrule, 6mm Pin Length, 0.9mm Pin Diameter, 22mm² Wire Size, Silver

Код товара RS: 270-7549Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Maximum Wire Size mm²

22mm²

Диаметр контактов

1.1 mm, 1.5 mm

Количество вводов

1

Цвет

Серебряный

Длина контакта

6мм

Изоляция

Неизолированный

Maximum Wire Size AWG

22AWG

Габаритная длина

6мм

Minimum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

22AWG

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

Информация о наличии не успела загрузиться

P.O.A.

Each (In a Bag of 500) (ex VAT)

RS PRO Bootlace Ferrule, 6mm Pin Length, 0.9mm Pin Diameter, 22mm² Wire Size, Silver

P.O.A.

Each (In a Bag of 500) (ex VAT)

RS PRO Bootlace Ferrule, 6mm Pin Length, 0.9mm Pin Diameter, 22mm² Wire Size, Silver
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

RS Pro

Maximum Wire Size mm²

22mm²

Диаметр контактов

1.1 mm, 1.5 mm

Количество вводов

1

Цвет

Серебряный

Длина контакта

6мм

Изоляция

Неизолированный

Maximum Wire Size AWG

22AWG

Габаритная длина

6мм

Minimum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

22AWG

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.