NYLATRON Нейлоновый пруток

Код товара RS: 257-7271Бренд: RS PRODistrelec Article No.: 30419193
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Цвет

Черный

Длина

Материал

Нейлон

Форма

Тяга

Диаметр тяги

40мм

Плотность

1.14г/см³

Прочность на растяжение

75 МПа

Максимальная рабочая температура

+170°C

Степень воспламеняемости

UL 94 HB

Удлинение

25%

Водопоглощение

7%

Страна происхождения

Germany

Информация о товаре

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Вас может заинтересовать
Nylon 66/MoS2 rod stock,1m L 35mm dia
P.O.A.1 Lot of 1 (ex VAT)
Информация о наличии не успела загрузиться

тг 15 819,33

тг 15 819,33 Each (ex VAT)

NYLATRON Нейлоновый пруток

тг 15 819,33

тг 15 819,33 Each (ex VAT)

NYLATRON Нейлоновый пруток
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 2тг 15 819,33
3 - 9тг 14 500,68
10 - 29тг 13 700,55
30+тг 12 507,06
Вас может заинтересовать
Nylon 66/MoS2 rod stock,1m L 35mm dia
P.O.A.1 Lot of 1 (ex VAT)

Техническая документация

Характеристики

Brand

RS Pro

Цвет

Черный

Длина

Материал

Нейлон

Форма

Тяга

Диаметр тяги

40мм

Плотность

1.14г/см³

Прочность на растяжение

75 МПа

Максимальная рабочая температура

+170°C

Степень воспламеняемости

UL 94 HB

Удлинение

25%

Водопоглощение

7%

Страна происхождения

Germany

Информация о товаре

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Вас может заинтересовать
Nylon 66/MoS2 rod stock,1m L 35mm dia
P.O.A.1 Lot of 1 (ex VAT)