RS PRO 5A T Glass Cartridge Fuse, 6.3 x 32mm

Код товара RS: 668-6089Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Номинальный ток

5A

Размер предохранителя

6.3 x 32мм

Скорость срабатывания предохранителя

T

Номинальное напряжение

250В перем. тока

Материал корпуса

Стекло

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO Glass Body Cartridge Fuses- (T) LBC

RS PRO offer this range of miniature glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Glass cartridge
6.3mm x 32 mm cartridge size
T Speed Rating
Low Breaking Capacity
Cylindrical in shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Вас может заинтересовать
SIBA 70-059-61 5A Патронный предохранитель
тг 183,27Each (In a Pack of 10) (ex VAT)
Littelfuse 0313005.MXP Патронный предохранитель
тг 169,86Each (In a Pack of 10) (ex VAT)
RS PRO Патронный предохранитель
P.O.A.Each (In a Pack of 10) (ex VAT)
Информация о наличии не успела загрузиться

тг 1 162,20

тг 116,22 1 Pack of 10 (ex VAT)

RS PRO 5A T Glass Cartridge Fuse, 6.3 x 32mm

тг 1 162,20

тг 116,22 1 Pack of 10 (ex VAT)

RS PRO 5A T Glass Cartridge Fuse, 6.3 x 32mm
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицыPer Упаковка
10 - 90тг 116,22тг 1 162,20
100 - 490тг 102,81тг 1 028,10
500 - 990тг 93,87тг 938,70
1000 - 2490тг 84,93тг 849,30
2500+тг 84,93тг 849,30
Вас может заинтересовать
SIBA 70-059-61 5A Патронный предохранитель
тг 183,27Each (In a Pack of 10) (ex VAT)
Littelfuse 0313005.MXP Патронный предохранитель
тг 169,86Each (In a Pack of 10) (ex VAT)
RS PRO Патронный предохранитель
P.O.A.Each (In a Pack of 10) (ex VAT)

Техническая документация

Характеристики

Brand

RS Pro

Номинальный ток

5A

Размер предохранителя

6.3 x 32мм

Скорость срабатывания предохранителя

T

Номинальное напряжение

250В перем. тока

Материал корпуса

Стекло

Страна происхождения

Taiwan, Province Of China

Информация о товаре

RS PRO Glass Body Cartridge Fuses- (T) LBC

RS PRO offer this range of miniature glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Glass cartridge
6.3mm x 32 mm cartridge size
T Speed Rating
Low Breaking Capacity
Cylindrical in shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Вас может заинтересовать
SIBA 70-059-61 5A Патронный предохранитель
тг 183,27Each (In a Pack of 10) (ex VAT)
Littelfuse 0313005.MXP Патронный предохранитель
тг 169,86Each (In a Pack of 10) (ex VAT)
RS PRO Патронный предохранитель
P.O.A.Each (In a Pack of 10) (ex VAT)