RS PRO WSRDR65MW Кабельная накладка

Техническая документация
Характеристики
Brand
RS ProВнутренний диаметр
19mm
Длина
1.83м
Внутренние размеры
19 x 10.9mm
Ширина
66 мм
Цвет
Белый
Материал
ПВХ
Страна происхождения
Taiwan, Province Of China
Информация о товаре
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
тг 5 368,47
тг 5 368,47 Each (ex VAT)
1
тг 5 368,47
тг 5 368,47 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 14 | тг 5 368,47 |
15 - 49 | тг 5 167,32 |
50+ | тг 5 042,16 |
Техническая документация
Характеристики
Brand
RS ProВнутренний диаметр
19mm
Длина
1.83м
Внутренние размеры
19 x 10.9mm
Ширина
66 мм
Цвет
Белый
Материал
ПВХ
Страна происхождения
Taiwan, Province Of China
Информация о товаре
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.