RS PRO 1/2 in Drive Bit Socket, Hex Bit, 14mm, 55 mm Overall Length

Код товара RS: 192-3797Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Размер привода

1/2 in

Тип гнезда

Шестигранные

Тип головки

Шестигранный наконечник

Размер долота

14мм

Длина долота

15.5мм

Отделка

Хромированный

Габаритная длина

55 mm

Материал

Хромованадиевая сталь

Тип привода

Квадрат

Страна происхождения

Turkey

Информация о товаре

RS PRO 1/2" Drive Hexagon Bit Socket - Short

Introducing 1/2" drive hexagon short bit sockets from our own brand RS PRO, a selection of high quality and reliable short bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease.

Информация о наличии не успела загрузиться

P.O.A.

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 14mm, 55 mm Overall Length

P.O.A.

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 14mm, 55 mm Overall Length
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

RS Pro

Размер привода

1/2 in

Тип гнезда

Шестигранные

Тип головки

Шестигранный наконечник

Размер долота

14мм

Длина долота

15.5мм

Отделка

Хромированный

Габаритная длина

55 mm

Материал

Хромованадиевая сталь

Тип привода

Квадрат

Страна происхождения

Turkey

Информация о товаре

RS PRO 1/2" Drive Hexagon Bit Socket - Short

Introducing 1/2" drive hexagon short bit sockets from our own brand RS PRO, a selection of high quality and reliable short bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease.