RS PRO Жилет Hi Vis

Код товара RS: 141-7769Бренд: Portwest
brand-logo

Техническая документация

Характеристики

Цвет

Желтый

Размер

XXL - XXXL

Тип запора

Застежка "липучка"

Тип соединителя

Гибридный соединитель

Количество светоотражающих полосок

2

Материал

Полиэстер

Соблюдаемые стандарты

EN20471 Класс 2

Страна происхождения

China

Информация о товаре

Portwest Hi-Vis 2 Band Waistcoat Vest

Introducing the Portwest Hi Vis Vest. This functional and lightweight high visibility safety waistcoat is an essential part of protective workwear that is suitable for use in any application that requires the wearer to be visible, either on in the workplace or at home. The simple vest design is easy to put on or remove by using a hook and loop fastening and is perfect for wearing over jackets or other clothing for increased visibility. Comfortable and convenient, the hi vis vest has wide reflective bands that highlight the wearer as distinctly as possible, even in low light conditions, whilst the fluorescent colouring allows for excellent visibility in normal light conditions.

The vest is available in the following colours and sizes:

141-7767 is a yellow S/M High Vis Vest
141-7768 is a yellow L/XLHigh Vis Vest
141-7769 is a yellow XXL/XXXLHigh Vis Vest

Features and Benefits:

• High Visibility Vest / Waistcoat Reflective tape across the chest and waist
• Reflective colours – Yellow or Orange
• Hook and loop front closure
• 100% Polyester
• Warp knit 125 g
• Generous fit
• Lightweight
• Comfortable
• Easy movement

Applications:

High visibility workwear is an essential part of personal protection equipment (PPE) and uniform which allows the wearer to be visible in potentially dangerous environments that could cause injury. By wearing a hi vis item of clothing, it ensures that the wearer can be clearly seen, regardless of the environment they are working in. It is one of the simplest ways to make sure the wearer is seen, which can avoid any potential accidents or injury. Commonly, hi vis workwear is fluorescent colour and reflective for visibility in all lighting conditions. Hi vis clothing is often worn by:

• Lorry drivers
• Forklift drivers
• Railway workers
• Roadworkers

Standards

CE, AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 2

Информация о наличии не успела загрузиться

P.O.A.

RS PRO Жилет Hi Vis

P.O.A.

RS PRO Жилет Hi Vis
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Цвет

Желтый

Размер

XXL - XXXL

Тип запора

Застежка "липучка"

Тип соединителя

Гибридный соединитель

Количество светоотражающих полосок

2

Материал

Полиэстер

Соблюдаемые стандарты

EN20471 Класс 2

Страна происхождения

China

Информация о товаре

Portwest Hi-Vis 2 Band Waistcoat Vest

Introducing the Portwest Hi Vis Vest. This functional and lightweight high visibility safety waistcoat is an essential part of protective workwear that is suitable for use in any application that requires the wearer to be visible, either on in the workplace or at home. The simple vest design is easy to put on or remove by using a hook and loop fastening and is perfect for wearing over jackets or other clothing for increased visibility. Comfortable and convenient, the hi vis vest has wide reflective bands that highlight the wearer as distinctly as possible, even in low light conditions, whilst the fluorescent colouring allows for excellent visibility in normal light conditions.

The vest is available in the following colours and sizes:

141-7767 is a yellow S/M High Vis Vest
141-7768 is a yellow L/XLHigh Vis Vest
141-7769 is a yellow XXL/XXXLHigh Vis Vest

Features and Benefits:

• High Visibility Vest / Waistcoat Reflective tape across the chest and waist
• Reflective colours – Yellow or Orange
• Hook and loop front closure
• 100% Polyester
• Warp knit 125 g
• Generous fit
• Lightweight
• Comfortable
• Easy movement

Applications:

High visibility workwear is an essential part of personal protection equipment (PPE) and uniform which allows the wearer to be visible in potentially dangerous environments that could cause injury. By wearing a hi vis item of clothing, it ensures that the wearer can be clearly seen, regardless of the environment they are working in. It is one of the simplest ways to make sure the wearer is seen, which can avoid any potential accidents or injury. Commonly, hi vis workwear is fluorescent colour and reflective for visibility in all lighting conditions. Hi vis clothing is often worn by:

• Lorry drivers
• Forklift drivers
• Railway workers
• Roadworkers

Standards

CE, AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 2