Phoenix Contact 3273352 Клеммная колодка без предохранителей

Техническая документация
Характеристики
Brand
Phoenix ContactКоличество трасс
13
Метод оконцовки
Вставной
Размер провода
26 → 12 AWG
Номинальный ток
24 A, 41 A @ 6 mm²
Номинальное напряжение
500 В
CSA кабеля
0.14 → 4мм²
Цвет
Серый
Максимальная рабочая температура
+105°C
Минимальная рабочая температура
-60°C
Страна происхождения
Poland
Информация о товаре
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Phoenix ContactКоличество трасс
13
Метод оконцовки
Вставной
Размер провода
26 → 12 AWG
Номинальный ток
24 A, 41 A @ 6 mm²
Номинальное напряжение
500 В
CSA кабеля
0.14 → 4мм²
Цвет
Серый
Максимальная рабочая температура
+105°C
Минимальная рабочая температура
-60°C
Страна происхождения
Poland
Информация о товаре
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.