Zener Barrier Z787F 2-channel 50mA 26.5V

Код товара RS: 793-4290Бренд: Pepperl + FuchsПарт-номер производителя: Z787.FDistrelec Article No.: 30423099
brand-logo

Техническая документация

Характеристики

Количество каналов

2

Тип модуля

Зенеровский барьер

Тип перегородки

Барьер Зенера

Максимальное напряжение

250V

Сертификация опасной зоны

ATEX

Safety Current Resistance

341Ω

Максимальная рабочая температура

+60°C

Напряжение питания

27V dc

Максимальная сила тока

93mA

Минимальная рабочая температура

-20°C

Safety Current Maximum

93mA

Safety Voltage Maximum

250 V

Диапазон рабочих температур

-20 → +60°C

Страна происхождения

Indonesia

Информация о товаре

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

тг 61 113,84

тг 61 113,84 Each (ex VAT)

Zener Barrier Z787F 2-channel 50mA 26.5V

тг 61 113,84

тг 61 113,84 Each (ex VAT)

Zener Barrier Z787F 2-channel 50mA 26.5V

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Техническая документация

Характеристики

Количество каналов

2

Тип модуля

Зенеровский барьер

Тип перегородки

Барьер Зенера

Максимальное напряжение

250V

Сертификация опасной зоны

ATEX

Safety Current Resistance

341Ω

Максимальная рабочая температура

+60°C

Напряжение питания

27V dc

Максимальная сила тока

93mA

Минимальная рабочая температура

-20°C

Safety Current Maximum

93mA

Safety Voltage Maximum

250 V

Диапазон рабочих температур

-20 → +60°C

Страна происхождения

Indonesia

Информация о товаре

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G