Техническая документация
Характеристики
Brand
OSI OptoelectronicsSpectrums Detected
Ultraviolet
Длина волны пиковой чувствительности
720нм
Тип корпуса
TO-8
Тип монтажа
Монтаж на плату в отверстия
Функция усилителя
Нет
Количество контактов
2
Материал диода
Кремний
Высота
5.21мм
Диаметр
13.97мм
Пиковая светочувствительность
0.14Фактический вес
Полярность
Назад
Информация о товаре
OSI UV Enhanced Series Photodiodes
The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.
The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.
Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.
Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.
Photodiodes, OSI Optoelectronics
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
OSI OptoelectronicsSpectrums Detected
Ultraviolet
Длина волны пиковой чувствительности
720нм
Тип корпуса
TO-8
Тип монтажа
Монтаж на плату в отверстия
Функция усилителя
Нет
Количество контактов
2
Материал диода
Кремний
Высота
5.21мм
Диаметр
13.97мм
Пиковая светочувствительность
0.14Фактический вес
Полярность
Назад
Информация о товаре
OSI UV Enhanced Series Photodiodes
The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.
The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.
Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.
Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.