Nightsearcher NSWORKSTAR-SMT Светодиодный светильник заливного света, 7,4 В

Код товара RS: 826-8636Бренд: NightsearcherПарт-номер производителя: NSWORKSTAR-SMT
brand-logo

Техническая документация

Характеристики

Напряжение

7.4 V

Степень защиты

IP54

Количество светодиодов

10

Светимость

2200 lm

Размеры

306 x 258 x 457 мм

Высота

306мм

Ширина

258 мм

Глубина

457 мм

Серия

WORKSTAR

Тип лампы

LED

Диапазон

20 м

Страна происхождения

China

Информация о товаре

Nightsearcher WORKSTAR-SMT Wide-Angle Portable LED Floodlight

The Nightsearcher WORKSTAR-SMT is a compact, lightweight and fully portable, rechargeable LED floodlight. The WORKSTAR-SMT offers a high light output and two mode option, full or half for extended run times. The Pivoting head of this LED Floodlight delivers a bright white beam and even spread of light with a wide angle. This Nightsearcher portable lamp is lightweight, easy to carry and can store both mains and vehicle chargers inside the back of the unit, ideal for both transportation and storage. The WORKSTAR-SMT is made of robust plastic and is shock and water resistant, perfect for use in any weather conditions and with its cool operation it can be used in confined spaces. The WORKSTAR-SMT Led portable floodlight is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians and plumbers.

Информация о наличии не успела загрузиться

тг 57 108,72

тг 57 108,72 Each (ex VAT)

Nightsearcher NSWORKSTAR-SMT Светодиодный светильник заливного света, 7,4 В

тг 57 108,72

тг 57 108,72 Each (ex VAT)

Nightsearcher NSWORKSTAR-SMT Светодиодный светильник заливного света, 7,4 В
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Напряжение

7.4 V

Степень защиты

IP54

Количество светодиодов

10

Светимость

2200 lm

Размеры

306 x 258 x 457 мм

Высота

306мм

Ширина

258 мм

Глубина

457 мм

Серия

WORKSTAR

Тип лампы

LED

Диапазон

20 м

Страна происхождения

China

Информация о товаре

Nightsearcher WORKSTAR-SMT Wide-Angle Portable LED Floodlight

The Nightsearcher WORKSTAR-SMT is a compact, lightweight and fully portable, rechargeable LED floodlight. The WORKSTAR-SMT offers a high light output and two mode option, full or half for extended run times. The Pivoting head of this LED Floodlight delivers a bright white beam and even spread of light with a wide angle. This Nightsearcher portable lamp is lightweight, easy to carry and can store both mains and vehicle chargers inside the back of the unit, ideal for both transportation and storage. The WORKSTAR-SMT is made of robust plastic and is shock and water resistant, perfect for use in any weather conditions and with its cool operation it can be used in confined spaces. The WORKSTAR-SMT Led portable floodlight is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians and plumbers.