Техническая документация
Характеристики
Brand
NichiaLED Colours
Green
Тип корпуса
5 мм (T-1 3/4)
Тип монтажа
Монтаж на плату в отверстия
Количество светодиодов
1
Прямое напряжение
3,5 В
Сила света
5,2 кд
Количество контактов
2
Угол обзора
30°
Форма линзы
Круглый
Размеры
5 x 8.3мм
Цвет линзы
Прозрачный
Информация о товаре
Nichia 500D, 510D and 520D Series LEDs
The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
тг 1 564,50
тг 312,90 Each (In a Pack of 5) (ex VAT)
Стандартная упаковка
5
тг 1 564,50
тг 312,90 Each (In a Pack of 5) (ex VAT)
Стандартная упаковка
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 20 | тг 312,90 | тг 1 564,50 |
25 - 120 | тг 299,49 | тг 1 497,45 |
125 - 495 | тг 286,08 | тг 1 430,40 |
500 - 1245 | тг 272,67 | тг 1 363,35 |
1250+ | тг 259,26 | тг 1 296,30 |
Техническая документация
Характеристики
Brand
NichiaLED Colours
Green
Тип корпуса
5 мм (T-1 3/4)
Тип монтажа
Монтаж на плату в отверстия
Количество светодиодов
1
Прямое напряжение
3,5 В
Сила света
5,2 кд
Количество контактов
2
Угол обзора
30°
Форма линзы
Круглый
Размеры
5 x 8.3мм
Цвет линзы
Прозрачный
Информация о товаре
Nichia 500D, 510D and 520D Series LEDs
The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.