Техническая документация
Характеристики
Brand
MolexТип соединителя
Гнездо
Тип монтажа
Монтаж на плату в отверстия
Тип USB
A
Метод оконцовки
Припой
Версия USB
3.0
Ориентация корпуса
Прямой угол
Количество портов
2
Номинальный ток
1.8A
Номинальное напряжение
30,0 В
Материал контактов
Сплав меди
Минимальная рабочая температура
-20.0°C
Максимальная рабочая температура
+85°C
Номер серии
484060003
Информация о товаре
Molex Type A USB 3.0 Connectors
Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm
Molex USB Connectors
тг 1 121,97
тг 1 121,97 Each (ex VAT)
1
тг 1 121,97
тг 1 121,97 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 49 | тг 1 121,97 |
50 - 99 | тг 965,52 |
100 - 249 | тг 715,20 |
250 - 499 | тг 545,34 |
500+ | тг 509,58 |
Техническая документация
Характеристики
Brand
MolexТип соединителя
Гнездо
Тип монтажа
Монтаж на плату в отверстия
Тип USB
A
Метод оконцовки
Припой
Версия USB
3.0
Ориентация корпуса
Прямой угол
Количество портов
2
Номинальный ток
1.8A
Номинальное напряжение
30,0 В
Материал контактов
Сплав меди
Минимальная рабочая температура
-20.0°C
Максимальная рабочая температура
+85°C
Номер серии
484060003
Информация о товаре
Molex Type A USB 3.0 Connectors
Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm