Molex 43045-0814 Штыревой разъем печатной платы

Код товара RS: 670-0412Бренд: MolexПарт-номер производителя: 43045-0814
brand-logo

Техническая документация

Характеристики

Brand

Molex

Серия

Micro-Fit 3.0

Шаг

3.0мм

Количество контактов

8

Количество рядов

2

Ориентация корпуса

Прямой

Закрытый/Открытый

Закрытый

Система разъемов

Провод - Плата

Тип монтажа

Монтаж на плату в отверстия

Метод оконцовки

Припой

Покрытие контактов

Золотой

Материал контактов

Латунь

Номер серии

43045

Номинальный ток

5.0A

Номинальное напряжение

250,0 В

Информация о товаре

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series

Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx12, xx13 and xx14 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Molex Micro-Fit 3.0 Series

тг 1 788,00

тг 357,60 Each (In a Pack of 5) (ex VAT)

Molex 43045-0814 Штыревой разъем печатной платы
Select packaging type

тг 1 788,00

тг 357,60 Each (In a Pack of 5) (ex VAT)

Molex 43045-0814 Штыревой разъем печатной платы

Информация о наличии не успела загрузиться

Select packaging type

Информация о наличии не успела загрузиться

КоличествоЦена единицыPer Упаковка
5 - 95тг 357,60тг 1 788,00
100 - 370тг 344,19тг 1 720,95
375 - 1495тг 330,78тг 1 653,90
1500 - 2995тг 317,37тг 1 586,85
3000+тг 303,96тг 1 519,80

Техническая документация

Характеристики

Brand

Molex

Серия

Micro-Fit 3.0

Шаг

3.0мм

Количество контактов

8

Количество рядов

2

Ориентация корпуса

Прямой

Закрытый/Открытый

Закрытый

Система разъемов

Провод - Плата

Тип монтажа

Монтаж на плату в отверстия

Метод оконцовки

Припой

Покрытие контактов

Золотой

Материал контактов

Латунь

Номер серии

43045

Номинальный ток

5.0A

Номинальное напряжение

250,0 В

Информация о товаре

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series

Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx12, xx13 and xx14 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Molex Micro-Fit 3.0 Series