Техническая документация
Характеристики
Brand
MolexСерия
Micro-Fit 3.0
Шаг
3.0мм
Количество контактов
4
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Провод - Плата
Тип монтажа
Монтаж на плату в отверстия
Метод оконцовки
Припой
Покрытие контактов
Золотой
Материал контактов
Латунь
Номинальный ток
5.0A
Номер серии
43045
Номинальное напряжение
250,0 В
Информация о товаре
Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Molex Micro-Fit 3.0 Series
P.O.A.
Стандартная упаковка
1
P.O.A.
Информация о наличии не успела загрузиться
Стандартная упаковка
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
MolexСерия
Micro-Fit 3.0
Шаг
3.0мм
Количество контактов
4
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Провод - Плата
Тип монтажа
Монтаж на плату в отверстия
Метод оконцовки
Припой
Покрытие контактов
Золотой
Материал контактов
Латунь
Номинальный ток
5.0A
Номер серии
43045
Номинальное напряжение
250,0 В
Информация о товаре
Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
