Receptacle Housing 2.36mm, 3 row,15way

Код товара RS: 670-0172Бренд: MolexПарт-номер производителя: 19-09-1151Distrelec Article No.: 30160851
brand-logo

Техническая документация

Характеристики

Brand

Molex

Количество контактов

15

Количество рядов

3

Шаг

6.3мм

Тип соединителя

Гнездо

Тип монтажа

Монтаж на кабель

Серия

STANDARD .093"

Для использования с

Контакт 0,093 дюйма диаметром 2,36 мм и розетка

Ориентация корпуса

Прямой

Ширина

21.1мм

Материал корпуса

Нейлон

Страна происхождения

United States

Информация о товаре

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 1991 Series

1991 series 6.3mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock number 670-0172 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket plug housings - stock number 670-0179 typically
Also browse through our .093" crimp terminal range
For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Информация о наличии не успела загрузиться

тг 5 140,50

тг 514,05 Each (In a Pack of 10) (ex VAT)

Receptacle Housing 2.36mm, 3 row,15way
Select packaging type

тг 5 140,50

тг 514,05 Each (In a Pack of 10) (ex VAT)

Receptacle Housing 2.36mm, 3 row,15way
Информация о наличии не успела загрузиться
Select packaging type

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицыPer Упаковка
10 - 190тг 514,05тг 5 140,50
200 - 740тг 326,31тг 3 263,10
750 - 2990тг 210,09тг 2 100,90
3000 - 5990тг 196,68тг 1 966,80
6000+тг 187,74тг 1 877,40

Техническая документация

Характеристики

Brand

Molex

Количество контактов

15

Количество рядов

3

Шаг

6.3мм

Тип соединителя

Гнездо

Тип монтажа

Монтаж на кабель

Серия

STANDARD .093"

Для использования с

Контакт 0,093 дюйма диаметром 2,36 мм и розетка

Ориентация корпуса

Прямой

Ширина

21.1мм

Материал корпуса

Нейлон

Страна происхождения

United States

Информация о товаре

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 1991 Series

1991 series 6.3mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock number 670-0172 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket plug housings - stock number 670-0179 typically
Also browse through our .093" crimp terminal range
For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range