PATCH PANEL CAT 6A STP 24 PORT 1U

Код товара RS: 768-5276Бренд: Molex Premise NetworksПарт-номер производителя: PID-00217
brand-logo

Техническая документация

Характеристики

Категория LAN

Cat6a

Количество портов

24

Тип интерфейса

IDC

Тип экрана

STP

Высота стойки

1U

Высота

32мм

Ширина

483мм

Глубина

156мм

Серия

PowerCat

Страна происхождения

Poland

Информация о товаре

PowerCat™ Cat6a Shielded 24 Port Patch Panel

24 Port (1U) PowerCat™ cat6a shielded patch panel with removable rear cable management trays and port numbering on the front and rear. This PowerCat™ cat6a patch panel features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector which offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. The PowerCat™ shielded cat6a patch panel is made from sheet metal and uses IDC V-shaped tin plated copper 22-24 AWG contacts that flex when terminated.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7

Информация о наличии не успела загрузиться

тг 130 144,05

тг 130 144,05 Each (ex VAT)

PATCH PANEL CAT 6A STP 24 PORT 1U

тг 130 144,05

тг 130 144,05 Each (ex VAT)

PATCH PANEL CAT 6A STP 24 PORT 1U
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Категория LAN

Cat6a

Количество портов

24

Тип интерфейса

IDC

Тип экрана

STP

Высота стойки

1U

Высота

32мм

Ширина

483мм

Глубина

156мм

Серия

PowerCat

Страна происхождения

Poland

Информация о товаре

PowerCat™ Cat6a Shielded 24 Port Patch Panel

24 Port (1U) PowerCat™ cat6a shielded patch panel with removable rear cable management trays and port numbering on the front and rear. This PowerCat™ cat6a patch panel features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector which offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. The PowerCat™ shielded cat6a patch panel is made from sheet metal and uses IDC V-shaped tin plated copper 22-24 AWG contacts that flex when terminated.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7