Mentor GmbH 1265.1002 Оптический волновод для светодиодов

Код товара RS: 879-6027Бренд: Mentor GmbHПарт-номер производителя: 1265.1002
brand-logo

Техническая документация

Характеристики

Гибкий/жесткий

Жесткий

Длина

47.9мм

Ориентация

Прямой

Размеры

3.8 (Dia.) x 47.9мм

Тип монтажа

Монтаж на панель сзади

Форма линзы

Купол

Количество трасс

1

Ряды

1

Светодиоды в комплекте

Отсутствует

Колонки

1

Цвет линзы

Прозрачный

Наружный диаметр

3.8мм

Configuration Rows x Columns

1 x 1

Страна происхождения

Germany

Информация о товаре

Light Guides for Front Panels - Rear-Mounted

The rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.
This range of light guides can be mechanically fixed through the radial compression of slightly oversized rings moulded within their body. Minimum recommended thickness of the front panel is 1.5 mm.
Suitable applications for the rear-mounted light guides for front panels include; medical devices, security safety, communications equipment and industrial control.

LED Light Pipes, MENTOR - Front Panels

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

Информация о наличии не успела загрузиться

тг 3 710,10

тг 371,01 Each (In a Pack of 10) (ex VAT)

Mentor GmbH 1265.1002 Оптический волновод для светодиодов

тг 3 710,10

тг 371,01 Each (In a Pack of 10) (ex VAT)

Mentor GmbH 1265.1002 Оптический волновод для светодиодов
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицыPer Упаковка
10 - 10тг 371,01тг 3 710,10
20 - 40тг 326,31тг 3 263,10
50 - 90тг 263,73тг 2 637,30
100 - 190тг 236,91тг 2 369,10
200+тг 205,62тг 2 056,20

Техническая документация

Характеристики

Гибкий/жесткий

Жесткий

Длина

47.9мм

Ориентация

Прямой

Размеры

3.8 (Dia.) x 47.9мм

Тип монтажа

Монтаж на панель сзади

Форма линзы

Купол

Количество трасс

1

Ряды

1

Светодиоды в комплекте

Отсутствует

Колонки

1

Цвет линзы

Прозрачный

Наружный диаметр

3.8мм

Configuration Rows x Columns

1 x 1

Страна происхождения

Germany

Информация о товаре

Light Guides for Front Panels - Rear-Mounted

The rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.
This range of light guides can be mechanically fixed through the radial compression of slightly oversized rings moulded within their body. Minimum recommended thickness of the front panel is 1.5 mm.
Suitable applications for the rear-mounted light guides for front panels include; medical devices, security safety, communications equipment and industrial control.

LED Light Pipes, MENTOR - Front Panels

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.