Mean Well HEP-240-48A Встроенный источник питания в закрытом корпусе SMPS

Техническая документация
Характеристики
Brand
Mean WellВыходное напряжение
48В пост. тока
Выходной ток
5A
Номинальная мощность
240W
Количество выходов
1
Входное напряжение
127 → 431 V dc, 90 → 305 V ac
Тип монтажа
Монтаж на шасси
Тип корпуса
В корпусе
Длина
244.2мм
Ширина
68мм
Глубина
38.8мм
Эффективность
93%
Максимальная температура
+70°C
Минимальная температура
-55°C
Вес
1.3кг
Информация о товаре
Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output
The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Mean WellВыходное напряжение
48В пост. тока
Выходной ток
5A
Номинальная мощность
240W
Количество выходов
1
Входное напряжение
127 → 431 V dc, 90 → 305 V ac
Тип монтажа
Монтаж на шасси
Тип корпуса
В корпусе
Длина
244.2мм
Ширина
68мм
Глубина
38.8мм
Эффективность
93%
Максимальная температура
+70°C
Минимальная температура
-55°C
Вес
1.3кг
Информация о товаре
Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output
The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024