Техническая документация
Характеристики
Brand
LegrandНоминальный ток
32A
Штекер/гнездо
Штекер
Формат полюсов
3P+N+E
Номинальное напряжение
415,0 В
Тип монтажа
Монтаж на кабель
Тип соединителя
Вилка
Ориентация корпуса
Прямой
Серия
HYPRA
Степень защиты
IP44
Цвет
Красный
Минимальная рабочая температура
-50°C
Максимальная рабочая температура
+100°C
Страна происхождения
France
Информация о товаре
Legrand Hypra Series Free Plugs, 400V
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.
The CEE connectors feature industry standard colour-coding, with its red hue indicating its suitability for higher voltage applications.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
тг 10 844,22
тг 10 844,22 Each (ex VAT)
1
тг 10 844,22
тг 10 844,22 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 4 | тг 10 844,22 |
5 - 14 | тг 9 825,06 |
15+ | тг 8 908,71 |
Техническая документация
Характеристики
Brand
LegrandНоминальный ток
32A
Штекер/гнездо
Штекер
Формат полюсов
3P+N+E
Номинальное напряжение
415,0 В
Тип монтажа
Монтаж на кабель
Тип соединителя
Вилка
Ориентация корпуса
Прямой
Серия
HYPRA
Степень защиты
IP44
Цвет
Красный
Минимальная рабочая температура
-50°C
Максимальная рабочая температура
+100°C
Страна происхождения
France
Информация о товаре
Legrand Hypra Series Free Plugs, 400V
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.
The CEE connectors feature industry standard colour-coding, with its red hue indicating its suitability for higher voltage applications.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.