Техническая документация
Характеристики
Brand
LappРазмер резьбы
M12
Максимальный диаметр кабеля
7мм
Минимальный диаметр кабеля
4мм
Материал
Нержавеющая сталь
Цвет
Металлик
Серия
Skintop
Степень защиты
IP68, IP69
Горючесть
Не содержит галоген
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Количество единиц
5
Соблюдаемые стандарты
Сертификация CE, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, Сертификация ECOLAB
Диапазон рабочих температур
-40 → +100 °C
Ссылка
SKINTOP INOX SC
Страна происхождения
Germany
Информация о товаре
SKINTOP INOX SC Cable Glands
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX SC gland has a smooth and compact design, which accommodates a wide clamping range. The gland also features a low resistance screen contact, and conductive flexible EMC contact, which offers a high degree of protection against interference signals.
Features and Benefits
• IP68
• EMC Protection
• Temperature Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications. They can also be used for EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Standards
DIN EN ISO 14 159, DIN EN 1672-2, RoHS, CE
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
LappРазмер резьбы
M12
Максимальный диаметр кабеля
7мм
Минимальный диаметр кабеля
4мм
Материал
Нержавеющая сталь
Цвет
Металлик
Серия
Skintop
Степень защиты
IP68, IP69
Горючесть
Не содержит галоген
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Количество единиц
5
Соблюдаемые стандарты
Сертификация CE, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, Сертификация ECOLAB
Диапазон рабочих температур
-40 → +100 °C
Ссылка
SKINTOP INOX SC
Страна происхождения
Germany
Информация о товаре
SKINTOP INOX SC Cable Glands
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX SC gland has a smooth and compact design, which accommodates a wide clamping range. The gland also features a low resistance screen contact, and conductive flexible EMC contact, which offers a high degree of protection against interference signals.
Features and Benefits
• IP68
• EMC Protection
• Temperature Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications. They can also be used for EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Standards
DIN EN ISO 14 159, DIN EN 1672-2, RoHS, CE