Техническая документация
Характеристики
Brand
LappРазмер наружной резьбы
M32
Размер внутренней резьбы
Pg21
Материал
Никелированная латунь
Тип
Адаптер
Размер резьбы
M32 → PG21
Цвет
Металлик
Серия
SKINDICHT
Максимальная рабочая температура
+200°C
Для использования с
Used to convert from PG to Metric or Metric to PG threads
Горючесть
Огнезащитный, не содержит галоген
Минимальная рабочая температура
-60°C
Соблюдаемые стандарты
CE
Страна происхождения
Germany
Информация о товаре
Metric to PG Metal Adaptors
From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
тг 6 414,45
тг 1 282,89 Each (In a Pack of 5) (ex VAT)
5
тг 6 414,45
тг 1 282,89 Each (In a Pack of 5) (ex VAT)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 20 | тг 1 282,89 | тг 6 414,45 |
25 - 45 | тг 1 215,84 | тг 6 079,20 |
50+ | тг 1 153,26 | тг 5 766,30 |
Техническая документация
Характеристики
Brand
LappРазмер наружной резьбы
M32
Размер внутренней резьбы
Pg21
Материал
Никелированная латунь
Тип
Адаптер
Размер резьбы
M32 → PG21
Цвет
Металлик
Серия
SKINDICHT
Максимальная рабочая температура
+200°C
Для использования с
Used to convert from PG to Metric or Metric to PG threads
Горючесть
Огнезащитный, не содержит галоген
Минимальная рабочая температура
-60°C
Соблюдаемые стандарты
CE
Страна происхождения
Germany
Информация о товаре
Metric to PG Metal Adaptors
From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor